
BZT52-C3V6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C3V6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C3V6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C3V6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V6-AU_R1_000A1 |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50934 Kč | 1 528,02 Kč |
| 6 000 | 0,45124 Kč | 2 707,44 Kč |
| 9 000 | 0,42158 Kč | 3 794,22 Kč |
| 15 000 | 0,38818 Kč | 5 822,70 Kč |
| 21 000 | 0,36838 Kč | 7 735,98 Kč |
| 30 000 | 0,34910 Kč | 10 473,00 Kč |
| 75 000 | 0,30675 Kč | 23 006,25 Kč |
| 150 000 | 0,28056 Kč | 42 084,00 Kč |
| 300 000 | 0,25853 Kč | 77 559,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 100 | 1,29250 Kč | 129,25 Kč |
| 500 | 0,93798 Kč | 468,99 Kč |
| 1 000 | 0,82284 Kč | 822,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,75780 Kč | 378,90 Kč |
| 1 000 | 0,71570 Kč | 715,70 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

