
BZT52-C33S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C33S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C33S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C33S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C33S_R1_00001 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54595 Kč | 2 729,75 Kč |
| 10 000 | 0,44096 Kč | 4 409,60 Kč |
| 15 000 | 0,43214 Kč | 6 482,10 Kč |
| 25 000 | 0,34548 Kč | 8 637,00 Kč |
| 35 000 | 0,31877 Kč | 11 156,95 Kč |
| 50 000 | 0,29631 Kč | 14 815,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

