Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C33_R1_00001

DigiKey Part Number
3757-BZT52-C33_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C33_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C33_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C33_R1_00001
Description
DIODE ZENER 33V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 388
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58199 Kč1 745,97 Kč
6 0000,51673 Kč3 100,38 Kč
9 0000,48335 Kč4 350,15 Kč
15 0000,44583 Kč6 687,45 Kč
21 0000,42357 Kč8 894,97 Kč
30 0000,40192 Kč12 057,60 Kč
75 0000,35435 Kč26 576,25 Kč
150 0000,32493 Kč48 739,50 Kč
300 0000,30019 Kč90 057,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,82700 Kč18,27 Kč
1001,12130 Kč112,13 Kč
5000,81220 Kč406,10 Kč
1 0000,71099 Kč710,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
1000,69290 Kč69,29 Kč
5000,65094 Kč325,47 Kč
1 0000,60894 Kč608,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč