
BZT52-C22S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C22S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C22S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C22S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C22S-AU_R1_000A1 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75376 Kč | 3 768,80 Kč |
| 10 000 | 0,67611 Kč | 6 761,10 Kč |
| 15 000 | 0,63650 Kč | 9 547,50 Kč |
| 25 000 | 0,59194 Kč | 14 798,50 Kč |
| 35 000 | 0,56555 Kč | 19 794,25 Kč |
| 50 000 | 0,53988 Kč | 26 994,00 Kč |
| 125 000 | 0,48352 Kč | 60 440,00 Kč |
| 250 000 | 0,44868 Kč | 112 170,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 1,55140 Kč | 155,14 Kč |
| 500 | 1,13080 Kč | 565,40 Kč |
| 1 000 | 0,99440 Kč | 994,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 0,96830 Kč | 96,83 Kč |
| 500 | 0,90516 Kč | 452,58 Kč |
| 1 000 | 0,84200 Kč | 842,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

