
BZT52-C20S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C20S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C20S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C20S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C20S_R1_00001 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55250 Kč | 2 762,50 Kč |
| 10 000 | 0,49308 Kč | 4 930,80 Kč |
| 15 000 | 0,46273 Kč | 6 940,95 Kč |
| 25 000 | 0,42860 Kč | 10 715,00 Kč |
| 35 000 | 0,40837 Kč | 14 292,95 Kč |
| 50 000 | 0,38869 Kč | 19 434,50 Kč |
| 125 000 | 0,34548 Kč | 43 185,00 Kč |
| 250 000 | 0,31877 Kč | 79 692,50 Kč |
| 500 000 | 0,29631 Kč | 148 155,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16120 Kč | 116,12 Kč |
| 500 | 0,84076 Kč | 420,38 Kč |
| 1 000 | 0,73640 Kč | 736,40 Kč |
| 2 000 | 0,64832 Kč | 1 296,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,79792 Kč | 398,96 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

