Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C20-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C20-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C20-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C20-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C20-AU_R1_000A1
Description
DIODE ZENER 20V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B20-AU_R1_000A1Panjit International Inc.1 2063757-BZT52-B20-AU_R1_000A1CT-ND2,94000 KčParametric Equivalent
BZT52-C20_R1_00001Panjit International Inc.1 7503757-BZT52-C20_R1_00001CT-ND2,10000 KčParametric Equivalent
In-Stock: 2 942
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46196 Kč1 385,88 Kč
6 0000,41996 Kč2 519,76 Kč
9 0000,37796 Kč3 401,64 Kč
15 0000,37040 Kč5 556,00 Kč
21 0000,27986 Kč5 877,06 Kč
30 0000,25789 Kč7 736,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,74080 Kč370,40 Kč
1 0000,69965 Kč699,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč