
BZT52-C11_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C11_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C11_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C11_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C11_R1_00001 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B11_R1_00001 | Panjit International Inc. | 2 877 | 3757-BZT52-B11_R1_00001CT-ND | 2,52000 Kč | Parametric Equivalent |
| BZT52B11-G RHG | Taiwan Semiconductor Corporation | 5 900 | 1801-BZT52B11-GRHGCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89578 Kč | 447,89 Kč |
| 1 000 | 0,78449 Kč | 784,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64240 Kč | 1 927,20 Kč |
| 6 000 | 0,57048 Kč | 3 422,88 Kč |
| 9 000 | 0,53377 Kč | 4 803,93 Kč |
| 15 000 | 0,49246 Kč | 7 386,90 Kč |
| 21 000 | 0,46797 Kč | 9 827,37 Kč |
| 30 000 | 0,44414 Kč | 13 324,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

