
BZT52-B8V2S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B8V2S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B8V2S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B8V2S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B8V2S_R1_00001 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±1.95% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.95% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B8V2S-AU_R1_000A1 | Panjit International Inc. | 9 915 | 3757-BZT52-B8V2S-AU_R1_000A1CT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43254 Kč | 2 162,70 Kč |
| 10 000 | 0,38456 Kč | 3 845,60 Kč |
| 15 000 | 0,36005 Kč | 5 400,75 Kč |
| 25 000 | 0,33246 Kč | 8 311,50 Kč |
| 35 000 | 0,31612 Kč | 11 064,20 Kč |
| 50 000 | 0,30021 Kč | 15 010,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 100 | 1,04280 Kč | 104,28 Kč |
| 500 | 0,93850 Kč | 469,25 Kč |
| 1 000 | 0,83422 Kč | 834,22 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

