BZT52-B5V6S-AU_R1_000A1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 22 547
Unit Price: 2,95000 Kč
Datasheet
SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B5V6S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B5V6S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B5V6S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B5V6S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B5V6S-AU_R1_000A1
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,29400 Kč22,94 Kč
1001,03150 Kč103,15 Kč
5000,92830 Kč464,15 Kč
1 0000,82516 Kč825,16 Kč
2 0000,51468 Kč1 029,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,68076 Kč3 403,80 Kč
10 0000,53635 Kč5 363,50 Kč
15 0000,52604 Kč7 890,60 Kč
25 0000,51573 Kč12 893,25 Kč
35 0000,26774 Kč9 370,90 Kč
50 0000,24593 Kč12 296,50 Kč
500 0000,22759 Kč113 795,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč