0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B5V6FN2-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B5V6FN2-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52-B5V6FN2-AU_R1_000A1
Description
DIODE ZENER 5.6V 250MW 2-DFN
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±1.96% Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-DFN (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 22.04.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 256 0000,61571 Kč2 004 751,76 Kč
Manufacturers Standard Package
Unit Price without VAT:0,61571 Kč
Unit Price with VAT:0,74501 Kč