
BZT52-B4V7_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B4V7_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B4V7_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B4V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B4V7_R1_00001 |
Description | DIODE ZENER 4.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±1.91% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.91% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 78 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7 | Diotec Semiconductor | 11 334 | 4878-BZT52B4V7CT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,42054 Kč | 3 784,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,67236 Kč | 672,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,82942 Kč | 414,71 Kč |
| 1 000 | 0,77693 Kč | 776,93 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

