
BZT52-B4V3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B4V3_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B4V3_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B4V3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B4V3_R1_00001 |
Description | DIODE ZENER 4.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 410 mW ±2.09% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,68700 Kč | 16,87 Kč |
| 100 | 0,87490 Kč | 87,49 Kč |
| 500 | 0,83320 Kč | 416,60 Kč |
| 1 000 | 0,77071 Kč | 770,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75530 Kč | 2 265,90 Kč |
| 6 000 | 0,69406 Kč | 4 164,36 Kč |
| 9 000 | 0,42868 Kč | 3 858,12 Kč |
| 15 000 | 0,40827 Kč | 6 124,05 Kč |
| 21 000 | 0,38785 Kč | 8 144,85 Kč |
| 30 000 | 0,27763 Kč | 8 328,90 Kč |
| 75 000 | 0,25583 Kč | 19 187,25 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |











