Zener Diode 3.3 V 200 mW ±2.12% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B3V3S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B3V3S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B3V3S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B3V3S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B3V3S-AU_R1_000A1
Description
DIODE ZENER 3.3V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±2.12% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.12%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V3S_R1_00001Panjit International Inc.28 4593757-BZT52-B3V3S_R1_00001CT-ND2,71000 KčParametric Equivalent
BZT52B3V3S R9GTaiwan Semiconductor Corporation8 2111801-BZT52B3V3SR9GCT-ND4,59000 KčParametric Equivalent
In-Stock: 4 237
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43254 Kč2 162,70 Kč
10 0000,38456 Kč3 845,60 Kč
15 0000,36005 Kč5 400,75 Kč
25 0000,33246 Kč8 311,50 Kč
35 0000,31612 Kč11 064,20 Kč
50 0000,30021 Kč15 010,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,62700 Kč16,27 Kč
1000,99690 Kč99,69 Kč
5000,71826 Kč359,13 Kč
1 0000,62754 Kč627,54 Kč
2 0000,55069 Kč1 101,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,02300 Kč20,23 Kč
1001,04280 Kč104,28 Kč
5000,93850 Kč469,25 Kč
1 0000,83422 Kč834,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč