Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B33S_R1_00001

DigiKey Part Number
3757-BZT52-B33S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B33S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B33S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B33S_R1_00001
Description
DIODE ZENER 33V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B33S R9GTaiwan Semiconductor Corporation9 7481801-BZT52B33SR9GCT-ND4,41000 KčParametric Equivalent
In-Stock: 4 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55250 Kč2 762,50 Kč
10 0000,49308 Kč4 930,80 Kč
15 0000,46273 Kč6 940,95 Kč
25 0000,42860 Kč10 715,00 Kč
35 0000,40837 Kč14 292,95 Kč
50 0000,38869 Kč19 434,50 Kč
125 0000,34548 Kč43 185,00 Kč
250 0000,31877 Kč79 692,50 Kč
500 0000,29631 Kč148 155,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,89000 Kč18,90 Kč
1001,16120 Kč116,12 Kč
5000,84076 Kč420,38 Kč
1 0000,73640 Kč736,40 Kč
2 0000,64832 Kč1 296,64 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
1001,04990 Kč104,99 Kč
5000,94492 Kč472,46 Kč
1 0000,83992 Kč839,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč