
BZT52-B30S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B30S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B30S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B30S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B30S-AU_R1_000A1 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 22.5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B30S_R1_00001 | Panjit International Inc. | 4 900 | 3757-BZT52-B30S_R1_00001CT-ND | 0,14000 Kč | Parametric Equivalent |
| BZT52B30S R9G | Taiwan Semiconductor Corporation | 10 000 | 1801-BZT52B30SR9GCT-ND | 0,18000 Kč | Parametric Equivalent |
| BZX84JB30H RRG | Taiwan Semiconductor Corporation | 5 998 | 1801-BZX84JB30HRRGCT-ND | 0,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,00370 Kč | 100,37 Kč |
| 500 | 0,72318 Kč | 361,59 Kč |
| 1 000 | 0,63183 Kč | 631,83 Kč |
| 2 000 | 0,55445 Kč | 1 108,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47036 Kč | 2 351,80 Kč |
| 10 000 | 0,41815 Kč | 4 181,50 Kč |
| 15 000 | 0,39150 Kč | 5 872,50 Kč |
| 25 000 | 0,36152 Kč | 9 038,00 Kč |
| 35 000 | 0,34374 Kč | 12 030,90 Kč |
| 50 000 | 0,32644 Kč | 16 322,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

