Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B20S_R1_00001

DigiKey Part Number
3757-BZT52-B20S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B20S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B20S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B20S_R1_00001
Description
DIODE ZENER 20V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 409
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43550 Kč2 177,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,00370 Kč100,37 Kč
5000,72318 Kč361,59 Kč
1 0000,63183 Kč631,83 Kč
2 0000,55445 Kč1 108,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
1001,04990 Kč104,99 Kč
5000,94492 Kč472,46 Kč
1 0000,83992 Kč839,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč