
BZT52-B20S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B20S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B20S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B20S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B20S-AU_R1_000A1 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81863 Kč | 4 093,15 Kč |
| 10 000 | 0,73532 Kč | 7 353,20 Kč |
| 15 000 | 0,69284 Kč | 10 392,60 Kč |
| 25 000 | 0,64506 Kč | 16 126,50 Kč |
| 35 000 | 0,61674 Kč | 21 585,90 Kč |
| 50 000 | 0,58921 Kč | 29 460,50 Kč |
| 125 000 | 0,52877 Kč | 66 096,25 Kč |
| 250 000 | 0,49142 Kč | 122 855,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

