
BZT52-B18_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B18_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B18_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B18_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B18_R1_00001 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 100 | 0,98650 Kč | 98,65 Kč |
| 500 | 0,71158 Kč | 355,79 Kč |
| 1 000 | 0,62170 Kč | 621,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50658 Kč | 1 519,74 Kč |
| 6 000 | 0,44829 Kč | 2 689,74 Kč |
| 9 000 | 0,41855 Kč | 3 766,95 Kč |
| 15 000 | 0,38503 Kč | 5 775,45 Kč |
| 21 000 | 0,36516 Kč | 7 668,36 Kč |
| 30 000 | 0,34582 Kč | 10 374,60 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

