Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B16S_R1_00001

DigiKey Part Number
3757-BZT52-B16S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B16S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B16S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B16S_R1_00001
Description
DIODE ZENER 16V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B16S-AU_R1_000A1Panjit International Inc.2 2963757-BZT52-B16S-AU_R1_000A1CT-ND2,94000 KčParametric Equivalent
BZT52B16S R9GTaiwan Semiconductor Corporation9 8701801-BZT52B16SR9GCT-ND4,62000 KčParametric Equivalent
BZX84JB16H RRGTaiwan Semiconductor Corporation8801801-BZX84JB16HRRGCT-ND4,83000 KčParametric Equivalent
UDZS16B RRGTaiwan Semiconductor Corporation5 6371801-UDZS16BRRGCT-ND4,62000 KčParametric Equivalent
In-Stock: 4 080
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43550 Kč2 177,50 Kč
10 0000,38718 Kč3 871,80 Kč
15 0000,36251 Kč5 437,65 Kč
25 0000,33473 Kč8 368,25 Kč
35 0000,31828 Kč11 139,80 Kč
50 0000,30226 Kč15 113,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,00370 Kč100,37 Kč
5000,72318 Kč361,59 Kč
1 0000,63183 Kč631,83 Kč
2 0000,55445 Kč1 108,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
1001,04990 Kč104,99 Kč
5000,94492 Kč472,46 Kč
1 0000,83992 Kč839,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč