
BZT52-B16S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B16S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B16S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B16S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B16S-AU_R1_000A1 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 500 | 0,86428 Kč | 432,14 Kč |
| 1 000 | 0,63792 Kč | 637,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53503 Kč | 2 675,15 Kč |
| 10 000 | 0,22703 Kč | 2 270,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

