
BZT52-B16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B16_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B16_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B16_R1_00001 |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 0,99320 Kč | 99,32 Kč |
| 500 | 0,71646 Kč | 358,23 Kč |
| 1 000 | 0,62595 Kč | 625,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51004 Kč | 1 530,12 Kč |
| 6 000 | 0,45135 Kč | 2 708,10 Kč |
| 9 000 | 0,42141 Kč | 3 792,69 Kč |
| 15 000 | 0,38767 Kč | 5 815,05 Kč |
| 21 000 | 0,36765 Kč | 7 720,65 Kč |
| 30 000 | 0,34818 Kč | 10 445,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

