Parametric Equivalent

BZT52-B10S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B10S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B10S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B10S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B10S_R1_00001 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66013 Kč | 3 300,65 Kč |
| 10 000 | 0,55698 Kč | 5 569,80 Kč |
| 15 000 | 0,54667 Kč | 8 200,05 Kč |
| 25 000 | 0,53635 Kč | 13 408,75 Kč |
| 35 000 | 0,24593 Kč | 8 607,55 Kč |
| 50 000 | 0,22759 Kč | 11 379,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 100 | 1,05250 Kč | 105,25 Kč |
| 500 | 0,94726 Kč | 473,63 Kč |
| 1 000 | 0,84200 Kč | 842,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


