
BZT52-B10S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B10S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B10S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B10S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B10S-AU_R1_000A1 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43550 Kč | 2 177,50 Kč |
| 10 000 | 0,38718 Kč | 3 871,80 Kč |
| 15 000 | 0,36251 Kč | 5 437,65 Kč |
| 25 000 | 0,33473 Kč | 8 368,25 Kč |
| 35 000 | 0,31828 Kč | 11 139,80 Kč |
| 50 000 | 0,30226 Kč | 15 113,00 Kč |
| 125 000 | 0,26708 Kč | 33 385,00 Kč |
| 250 000 | 0,24532 Kč | 61 330,00 Kč |
| 500 000 | 0,22703 Kč | 113 515,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,58500 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,92391 Kč | 923,91 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

