
BR310F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR310F_R1_00001TR-ND - Tape & Reel (TR) 3757-BR310F_R1_00001CT-ND - Cut Tape (CT) 3757-BR310F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR310F_R1_00001 |
Description | DIODE SCHOTTKY 100V 3A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 500 | 2,24174 Kč | 1 120,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,85888 Kč | 2 788,32 Kč |
| 3 000 | 1,66549 Kč | 4 996,47 Kč |
| 4 500 | 1,56687 Kč | 7 050,91 Kč |
| 7 500 | 1,45592 Kč | 10 919,40 Kč |
| 10 500 | 1,39017 Kč | 14 596,78 Kč |
| 15 000 | 1,32622 Kč | 19 893,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

