DO-221AA, SMB Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR310F_R1_00001

DigiKey Part Number
3757-BR310F_R1_00001TR-ND - Tape & Reel (TR)
3757-BR310F_R1_00001CT-ND - Cut Tape (CT)
3757-BR310F_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR310F_R1_00001
Description
DIODE SCHOTTKY 100V 3A SMBF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,29000 Kč12,29 Kč
107,64500 Kč76,45 Kč
1004,87420 Kč487,42 Kč
5003,68066 Kč1 840,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,09839 Kč4 647,59 Kč
3 0002,80469 Kč8 414,07 Kč
4 5002,65499 Kč11 947,45 Kč
7 5002,48666 Kč18 649,95 Kč
10 5002,38698 Kč25 063,29 Kč
15 0002,29005 Kč34 350,75 Kč
37 5002,07732 Kč77 899,50 Kč
75 0002,01530 Kč151 147,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,29000 Kč
Unit Price with VAT:14,87090 Kč