
BCP53-16-AU_R2_007A1 | |
|---|---|
DigiKey Part Number | 3757-BCP53-16-AU_R2_007A1TR-ND - Tape & Reel (TR) 3757-BCP53-16-AU_R2_007A1CT-ND - Cut Tape (CT) 3757-BCP53-16-AU_R2_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16-AU_R2_007A1 |
Description | PNP LOW VCE(SAT) TRANSISTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 2,99070 Kč | 299,07 Kč |
| 500 | 2,21694 Kč | 1 108,47 Kč |
| 1 000 | 1,96688 Kč | 1 966,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,69538 Kč | 4 238,45 Kč |
| 5 000 | 1,52716 Kč | 7 635,80 Kč |
| 7 500 | 1,44137 Kč | 10 810,27 Kč |
| 12 500 | 1,34491 Kč | 16 811,38 Kč |
| 17 500 | 1,28775 Kč | 22 535,62 Kč |
| 25 000 | 1,23218 Kč | 30 804,50 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

