Parametric Equivalent

BCP53-16-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-BCP53-16-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-BCP53-16-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-BCP53-16-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16-AU_R2_000A1 |
Description | TRANS PNP 100V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 2.6 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16-AU_R2_007A1 | Panjit International Inc. | 1 739 | 3757-BCP53-16-AU_R2_007A1CT-ND | 7,72000 Kč | Parametric Equivalent |


