Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C_R1_00001

DigiKey Part Number
3757-BC857C_R1_00001TR-ND - Tape & Reel (TR)
3757-BC857C_R1_00001CT-ND - Cut Tape (CT)
3757-BC857C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857C_R1_00001
Description
TRANS PNP 45V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,82700 Kč18,27 Kč
1001,12340 Kč112,34 Kč
5000,81136 Kč405,68 Kč
1 0000,71015 Kč710,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58038 Kč1 741,14 Kč
6 0000,51480 Kč3 088,80 Kč
9 0000,48130 Kč4 331,70 Kč
15 0000,44359 Kč6 653,85 Kč
21 0000,42122 Kč8 845,62 Kč
30 0000,39947 Kč11 984,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč