Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BW-AU_R1_000A1

DigiKey Part Number
3757-BC857BW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC857BW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC857BW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BW-AU_R1_000A1
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BW_R1_00001Panjit International Inc.2 8903757-BC857BW_R1_00001CT-ND3,36000 KčParametric Equivalent
BC847AW,115Nexperia USA Inc.9 5901727-6190-1-ND2,73000 KčSimilar
BC847AW,135Nexperia USA Inc.6 1201727-BC847AW,135CT-ND3,36000 KčSimilar
BC847CW,115Nexperia USA Inc.1081727-4312-1-ND2,73000 KčSimilar
BC847CW,135Nexperia USA Inc.4 4521727-1880-1-ND2,73000 KčSimilar
In-Stock: 2 345
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52131 Kč1 563,93 Kč
6 0000,46206 Kč2 772,36 Kč
9 0000,43179 Kč3 886,11 Kč
15 0000,39770 Kč5 965,50 Kč
21 0000,37749 Kč7 927,29 Kč
30 0000,35783 Kč10 734,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,07090 Kč107,09 Kč
5000,77398 Kč386,99 Kč
1 0000,67677 Kč676,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
1000,93860 Kč93,86 Kč
5000,67614 Kč338,07 Kč
1 0000,59088 Kč590,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč