Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BS_R1_00001

DigiKey Part Number
3757-BC857BS_R1_00001TR-ND - Tape & Reel (TR)
3757-BC857BS_R1_00001CT-ND - Cut Tape (CT)
3757-BC857BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BS_R1_00001
Description
TRANS 2PNP 45V 100MA SOT-363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Manufacturer
Panjit International Inc.
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BS-13-FDiodes Incorporated6 495BC857BS-13-FDICT-ND5,25000 KčSimilar
BCM857BS,115Nexperia USA Inc.5111727-4883-1-ND10,71000 KčSimilar
PMP5501Y,115Nexperia USA Inc.9901727-5859-1-ND13,02000 KčSimilar
In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,91100 Kč19,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57772 Kč1 733,16 Kč
6 0000,51284 Kč3 077,04 Kč
9 0000,47971 Kč4 317,39 Kč
15 0000,44243 Kč6 636,45 Kč
21 0000,42032 Kč8 826,72 Kč
30 0000,39880 Kč11 964,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč