
BC856A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC856A_R1_00001TR-ND - Tape & Reel (TR) 3757-BC856A_R1_00001CT-ND - Cut Tape (CT) 3757-BC856A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856A_R1_00001 |
Description | TRANS PNP 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,69672 Kč | 348,36 Kč |
| 1 000 | 0,60852 Kč | 608,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49576 Kč | 1 487,28 Kč |
| 6 000 | 0,43868 Kč | 2 632,08 Kč |
| 9 000 | 0,40953 Kč | 3 685,77 Kč |
| 15 000 | 0,37669 Kč | 5 650,35 Kč |
| 21 000 | 0,35723 Kč | 7 501,83 Kč |
| 30 000 | 0,33828 Kč | 10 148,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

