
BC850C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC850C_R1_00001TR-ND - Tape & Reel (TR) 3757-BC850C_R1_00001CT-ND - Cut Tape (CT) 3757-BC850C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850C_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,69000 Kč | 345,00 Kč |
| 1 000 | 0,60264 Kč | 602,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49093 Kč | 1 472,79 Kč |
| 6 000 | 0,43438 Kč | 2 606,28 Kč |
| 9 000 | 0,40545 Kč | 3 649,05 Kč |
| 15 000 | 0,37290 Kč | 5 593,50 Kč |
| 21 000 | 0,35360 Kč | 7 425,60 Kč |
| 30 000 | 0,33481 Kč | 10 044,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

