
BC847C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847C_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847C_R1_00001CT-ND - Cut Tape (CT) 3757-BC847C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,06200 Kč | 20,62 Kč |
| 100 | 1,26850 Kč | 126,85 Kč |
| 500 | 0,92110 Kč | 460,55 Kč |
| 1 000 | 0,80800 Kč | 808,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66337 Kč | 1 990,11 Kč |
| 6 000 | 0,59022 Kč | 3 541,32 Kč |
| 9 000 | 0,55287 Kč | 4 975,83 Kč |
| 15 000 | 0,51085 Kč | 7 662,75 Kč |
| 21 000 | 0,48593 Kč | 10 204,53 Kč |
| 30 000 | 0,46170 Kč | 13 851,00 Kč |
| 75 000 | 0,40845 Kč | 30 633,75 Kč |
| 150 000 | 0,37553 Kč | 56 329,50 Kč |
| 300 000 | 0,34785 Kč | 104 355,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

