
BC847BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847BW_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847BW_R1_00001CT-ND - Cut Tape (CT) 3757-BC847BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 500 | 0,89116 Kč | 445,58 Kč |
| 1 000 | 0,78071 Kč | 780,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63946 Kč | 1 918,38 Kč |
| 6 000 | 0,56803 Kč | 3 408,18 Kč |
| 9 000 | 0,53155 Kč | 4 783,95 Kč |
| 15 000 | 0,49050 Kč | 7 357,50 Kč |
| 21 000 | 0,46616 Kč | 9 789,36 Kč |
| 30 000 | 0,44248 Kč | 13 274,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

