
BC847BPN_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847BPN_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847BPN_R1_00001CT-ND - Cut Tape (CT) 3757-BC847BPN_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPN_R1_00001 |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP Complementary | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 100 | 1,37230 Kč | 137,23 Kč |
| 500 | 0,99690 Kč | 498,45 Kč |
| 1 000 | 0,87447 Kč | 874,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71833 Kč | 2 154,99 Kč |
| 6 000 | 0,63929 Kč | 3 835,74 Kč |
| 9 000 | 0,59895 Kč | 5 390,55 Kč |
| 15 000 | 0,55356 Kč | 8 303,40 Kč |
| 21 000 | 0,52666 Kč | 11 059,86 Kč |
| 30 000 | 0,50048 Kč | 15 014,40 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


