Parametric Equivalent

BC847BPN-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847BPN-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC847BPN-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC847BPN-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPN-AU_R1_000A1 |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21370 Kč | 121,37 Kč |
| 500 | 0,87898 Kč | 439,49 Kč |
| 1 000 | 0,77000 Kč | 770,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63050 Kč | 1 891,50 Kč |
| 6 000 | 0,55991 Kč | 3 359,46 Kč |
| 9 000 | 0,52390 Kč | 4 715,10 Kč |
| 15 000 | 0,48335 Kč | 7 250,25 Kč |
| 21 000 | 0,45931 Kč | 9 645,51 Kč |
| 30 000 | 0,43591 Kč | 13 077,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


