
BC847AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847AS_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847AS_R1_00001CT-ND - Cut Tape (CT) 3757-BC847AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AS_R1_00001 |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847AS_R1_00001 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS,135 | Nexperia USA Inc. | 7 690 | 1727-1878-1-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67356 Kč | 2 020,68 Kč |
| 6 000 | 0,59942 Kč | 3 596,52 Kč |
| 9 000 | 0,56157 Kč | 5 054,13 Kč |
| 15 000 | 0,51898 Kč | 7 784,70 Kč |
| 21 000 | 0,49373 Kč | 10 368,33 Kč |
| 30 000 | 0,46916 Kč | 14 074,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,36600 Kč | 136,60 Kč |
| 500 | 0,99106 Kč | 495,53 Kč |
| 1 000 | 0,86947 Kč | 869,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 100 | 1,53710 Kč | 153,71 Kč |
| 500 | 1,12036 Kč | 560,18 Kč |
| 1 000 | 0,98521 Kč | 985,21 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

