Similar
Similar
Similar
Similar

BC846BW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC846BW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC846BW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC846BW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW-AU_R1_000A1 |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846AW,135 | Nexperia USA Inc. | 0 | BC846AW,135-ND | 0,41333 Kč | Similar |
| BC846BW RFG | Taiwan Semiconductor Corporation | 17 595 | 1801-BC846BWRFGCT-ND | 3,99000 Kč | Similar |
| BC846BW,115 | Nexperia USA Inc. | 6 523 | 1727-4848-1-ND | 2,73000 Kč | Similar |
| BC846BW,135 | Nexperia USA Inc. | 2 083 | 1727-2631-1-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43564 Kč | 1 306,92 Kč |
| 6 000 | 0,38507 Kč | 2 310,42 Kč |
| 9 000 | 0,35923 Kč | 3 233,07 Kč |
| 15 000 | 0,33013 Kč | 4 951,95 Kč |
| 21 000 | 0,31289 Kč | 6 570,69 Kč |
| 30 000 | 0,29610 Kč | 8 883,00 Kč |
| 75 000 | 0,25920 Kč | 19 440,00 Kč |
| 150 000 | 0,23637 Kč | 35 455,50 Kč |
| 300 000 | 0,21717 Kč | 65 151,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




