
BC846BPN_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC846BPN_R1_00001TR-ND - Tape & Reel (TR) 3757-BC846BPN_R1_00001CT-ND - Cut Tape (CT) 3757-BC846BPN_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BPN_R1_00001 |
Description | TRANS NPN/PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 225mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 100 | 1,91340 Kč | 191,34 Kč |
| 500 | 1,40236 Kč | 701,18 Kč |
| 1 000 | 1,23669 Kč | 1 236,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74082 Kč | 2 222,46 Kč |
| 6 000 | 0,66016 Kč | 3 960,96 Kč |
| 9 000 | 0,61899 Kč | 5 570,91 Kč |
| 15 000 | 0,57267 Kč | 8 590,05 Kč |
| 21 000 | 0,54522 Kč | 11 449,62 Kč |
| 30 000 | 0,51851 Kč | 15 555,30 Kč |
| 75 000 | 0,45985 Kč | 34 488,75 Kč |
| 150 000 | 0,42358 Kč | 63 537,00 Kč |
| 300 000 | 0,39309 Kč | 117 927,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

