
BC846B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC846B_R1_00001TR-ND - Tape & Reel (TR) 3757-BC846B_R1_00001CT-ND - Cut Tape (CT) 3757-BC846B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B_R1_00001 |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 10 260 | 1801-BC846ARFGCT-ND | 3,57000 Kč | Similar |
| BC846B | Diotec Semiconductor | 66 074 | 4878-BC846BCT-ND | 2,52000 Kč | Similar |
| BC846B RFG | Taiwan Semiconductor Corporation | 7 993 | BC846BRFGCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,73534 Kč | 367,67 Kč |
| 1 000 | 0,64296 Kč | 642,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52439 Kč | 1 573,17 Kč |
| 6 000 | 0,46441 Kč | 2 786,46 Kč |
| 9 000 | 0,43377 Kč | 3 903,93 Kč |
| 15 000 | 0,39927 Kč | 5 989,05 Kč |
| 21 000 | 0,37881 Kč | 7 955,01 Kč |
| 30 000 | 0,35891 Kč | 10 767,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


