
BC846AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC846AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC846AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC846AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AS-AU_R1_000A1 |
Description | TRANS 2NPN 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70193 Kč | 2 105,79 Kč |
| 6 000 | 0,62507 Kč | 3 750,42 Kč |
| 9 000 | 0,58583 Kč | 5 272,47 Kč |
| 15 000 | 0,54167 Kč | 8 125,05 Kč |
| 21 000 | 0,51551 Kč | 10 825,71 Kč |
| 30 000 | 0,49005 Kč | 14 701,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

