
BC817-25-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC817-25-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC817-25-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC817-25-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-AU_R1_000A1 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 330 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53447 Kč | 1 603,41 Kč |
| 6 000 | 0,47389 Kč | 2 843,34 Kč |
| 9 000 | 0,44296 Kč | 3 986,64 Kč |
| 15 000 | 0,40812 Kč | 6 121,80 Kč |
| 21 000 | 0,38746 Kč | 8 136,66 Kč |
| 30 000 | 0,36737 Kč | 11 021,10 Kč |
| 75 000 | 0,32321 Kč | 24 240,75 Kč |
| 150 000 | 0,29589 Kč | 44 383,50 Kč |
| 300 000 | 0,27292 Kč | 81 876,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 500 | 0,79288 Kč | 396,44 Kč |
| 1 000 | 0,69356 Kč | 693,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


