
BC807-40W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC807-40W_R1_00001TR-ND - Tape & Reel (TR) 3757-BC807-40W_R1_00001CT-ND - Cut Tape (CT) 3757-BC807-40W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40W_R1_00001 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5 400 | 1801-BC807-16WRFGCT-ND | 4,83000 Kč | Similar |
| BC807-16W,115 | Nexperia USA Inc. | 1 990 | 1727-4835-1-ND | 3,15000 Kč | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5 877 | 1801-BC807-25WRFGCT-ND | 4,83000 Kč | Similar |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2 870 | 1801-BC807-40WRFGCT-ND | 4,83000 Kč | Similar |
| BC807-40W,115 | Nexperia USA Inc. | 230 | 1727-4838-1-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59900 Kč | 1 797,00 Kč |
| 6 000 | 0,53206 Kč | 3 192,36 Kč |
| 9 000 | 0,49786 Kč | 4 480,74 Kč |
| 15 000 | 0,45937 Kč | 6 890,55 Kč |
| 21 000 | 0,43654 Kč | 9 167,34 Kč |
| 30 000 | 0,41433 Kč | 12 429,90 Kč |
| 75 000 | 0,36556 Kč | 27 417,00 Kč |
| 150 000 | 0,33539 Kč | 50 308,50 Kč |
| 300 000 | 0,31002 Kč | 93 006,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

