
BC807-25_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC807-25_R1_00001TR-ND - Tape & Reel (TR) 3757-BC807-25_R1_00001CT-ND - Cut Tape (CT) 3757-BC807-25_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25_R1_00001 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,06250 Kč | 106,25 Kč |
| 500 | 0,76768 Kč | 383,84 Kč |
| 1 000 | 0,67110 Kč | 671,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54791 Kč | 1 643,73 Kč |
| 6 000 | 0,48558 Kč | 2 913,48 Kč |
| 9 000 | 0,45372 Kč | 4 083,48 Kč |
| 15 000 | 0,41786 Kč | 6 267,90 Kč |
| 21 000 | 0,39660 Kč | 8 328,60 Kč |
| 30 000 | 0,37592 Kč | 11 277,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

