
BC807-16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC807-16_R1_00001TR-ND - Tape & Reel (TR) 3757-BC807-16_R1_00001CT-ND - Cut Tape (CT) 3757-BC807-16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16_R1_00001 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,08300 Kč | 20,83 Kč |
| 100 | 1,27900 Kč | 127,90 Kč |
| 500 | 0,92818 Kč | 464,09 Kč |
| 1 000 | 0,81424 Kč | 814,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65642 Kč | 1 969,26 Kč |
| 6 000 | 0,58394 Kč | 3 503,64 Kč |
| 9 000 | 0,54695 Kč | 4 922,55 Kč |
| 15 000 | 0,50529 Kč | 7 579,35 Kč |
| 21 000 | 0,48061 Kč | 10 092,81 Kč |
| 30 000 | 0,45659 Kč | 13 697,70 Kč |
| 75 000 | 0,40383 Kč | 30 287,25 Kč |
| 150 000 | 0,37121 Kč | 55 681,50 Kč |
| 300 000 | 0,34377 Kč | 103 131,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

