
BAV99W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV99W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV99W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV99W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W-AU_R1_000A1 |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,52100 Kč | 15,21 Kč |
| 100 | 1,27900 Kč | 127,90 Kč |
| 500 | 0,92818 Kč | 464,09 Kč |
| 1 000 | 0,81424 Kč | 814,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61865 Kč | 1 855,95 Kč |
| 6 000 | 0,57387 Kč | 3 443,22 Kč |
| 9 000 | 0,50818 Kč | 4 573,62 Kč |
| 15 000 | 0,46169 Kč | 6 925,35 Kč |
| 21 000 | 0,41530 Kč | 8 721,30 Kč |
| 30 000 | 0,22308 Kč | 6 692,40 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

