SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99TB_R1_00001

DigiKey Part Number
3757-BAV99TB_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV99TB_R1_00001CT-ND - Cut Tape (CT)
3757-BAV99TB_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99TB_R1_00001
Description
DIODE ARRAY GP 100V 150MA SOT523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SOT-523 Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,30900 Kč23,09 Kč
1001,53340 Kč153,34 Kč
5001,11770 Kč558,85 Kč
1 0000,98288 Kč982,88 Kč
2 0000,86886 Kč1 737,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,50434 Kč2 017,36 Kč
8 0000,45773 Kč3 661,84 Kč
12 0000,45392 Kč5 447,04 Kč
20 0000,42332 Kč8 466,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč