
BAV70W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV70W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV70W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV70W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70W-AU_R1_000A1 |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 500 | 0,63246 Kč | 316,23 Kč |
| 1 000 | 0,59088 Kč | 590,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44537 Kč | 1 336,11 Kč |
| 6 000 | 0,39746 Kč | 2 384,76 Kč |
| 9 000 | 0,37092 Kč | 3 338,28 Kč |
| 15 000 | 0,35531 Kč | 5 329,65 Kč |
| 21 000 | 0,24462 Kč | 5 137,02 Kč |
| 30 000 | 0,22488 Kč | 6 746,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

