
BAV20WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV20WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV20WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAV20WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS_R1_00001 |
Description | DIODE STANDARD 150V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 100 | 1,15560 Kč | 115,56 Kč |
| 500 | 0,83694 Kč | 418,47 Kč |
| 1 000 | 0,67318 Kč | 673,18 Kč |
| 2 000 | 0,64540 Kč | 1 290,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53151 Kč | 2 657,55 Kč |
| 10 000 | 0,48415 Kč | 4 841,50 Kč |
| 15 000 | 0,46050 Kč | 6 907,50 Kč |
| 25 000 | 0,42649 Kč | 10 662,25 Kč |
| 35 000 | 0,40634 Kč | 14 221,90 Kč |
| 50 000 | 0,38673 Kč | 19 336,50 Kč |
| 125 000 | 0,34367 Kč | 42 958,75 Kč |
| 250 000 | 0,31706 Kč | 79 265,00 Kč |
| 500 000 | 0,29468 Kč | 147 340,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

