
BAV19W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV19W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV19W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV19W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W_R1_00001 |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 100 | 1,23670 Kč | 123,67 Kč |
| 500 | 0,89554 Kč | 447,77 Kč |
| 1 000 | 0,78458 Kč | 784,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64256 Kč | 1 927,68 Kč |
| 6 000 | 0,57071 Kč | 3 424,26 Kč |
| 9 000 | 0,53404 Kč | 4 806,36 Kč |
| 15 000 | 0,49275 Kč | 7 391,25 Kč |
| 21 000 | 0,46826 Kč | 9 833,46 Kč |
| 30 000 | 0,44444 Kč | 13 333,20 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



